There are no models available for this part yet.
Overview of 8688 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8688001QA | Renesas Electronics Corporation | CMOS ARINC Bus Interface Circuit | |
SiT3808AC-22-25NH-33.868800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT8208AC-8F-33E-33.868800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 8688 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-8688-ND
|
DigiKey | LENS YLW 180DEG FRESNEL RING SNP Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4507 | Buy Now | |
DISTI #
534-8688
|
Mouser Electronics | LED Lenses T1 3/4 YELLOW SQ LEN RoHS: Compliant | 824 |
|
$0.4270 / $0.8700 | Buy Now | |
DISTI #
71280400
|
RS | LENS CAP (YELLOW) | Keystone Electronics 8688 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4500 | Buy Now | ||
DISTI #
KEYS8688
|
TME | LED lens, square, yellow, lowprofile, 5mm Min Qty: 100 | 0 |
|
$0.5040 / $0.5970 | RFQ | |
DISTI #
000000000000359397
|
Sager | LED Lenses T1 3/4 YELLOW SQ LEN | 0 |
|
Buy Now |
CAD Models for 8688 by Keystone Electronics Corp
Part Data Attributes for 8688 by Keystone Electronics Corp
8688
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
8688Keystone Electronics CorpVS
-