Part Details for 869-06/007 by Qualtek Electronics Corporation
Overview of 869-06/007 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 869-06/007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7561
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 869-06/007 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $11.3700 | Buy Now |
DISTI #
Q434-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 26 Weeks Container: Tray |
418 In Stock |
|
$6.8589 / $11.3500 | Buy Now |
DISTI #
562-869-06/007
|
Mouser Electronics | Power Line Filters EMI FILTER RoHS: Compliant | 0 |
|
$6.8500 / $11.3500 | Order Now |
DISTI #
70133219
|
RS | Filter, Snap-in, High Performance, 4 Amps | Qualtek Electronics Corp. 869-06/007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 / $11.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/8A ST 1 Port | 0 |
|
$6.0400 / $7.1600 | Buy Now |
DISTI #
000000000003020384
|
Sager | Power Line Filters EMI FILTER Min Qty: 1 | 0 |
|
$6.5600 / $10.5300 | Buy Now |
Part Details for 869-06/007
869-06/007 CAD Models
869-06/007 Part Data Attributes:
|
869-06/007
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
869-06/007
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |