There are no models available for this part yet.
Overview of 86922120 by Spelsberg els UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 86922120 by Spelsberg els UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WKE-6-5/3-X-10-1D0
|
TME | Enclosure: emergency, X: 200mm, Y: 250mm, Z: 120mm, polycarbonate Min Qty: 1 | 0 |
|
$195.6800 / $222.0500 | RFQ |