Part Details for 86E4C-E20-H31/R50L by Bourns Inc
Overview of 86E4C-E20-H31/R50L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 86E4C-E20-H31/R50L
86E4C-E20-H31/R50L CAD Models
86E4C-E20-H31/R50L Part Data Attributes
|
86E4C-E20-H31/R50L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86E4C-E20-H31/R50L
Bourns Inc
Potentiometer, Cermet, 4W, 150000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 55.89 mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 150000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |