Part Details for 86J2C-C28-H31/R53 by Bourns Inc
Overview of 86J2C-C28-H31/R53 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for 86J2C-C28-H31/R53
86J2C-C28-H31/R53 CAD Models
86J2C-C28-H31/R53 Part Data Attributes
|
86J2C-C28-H31/R53
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86J2C-C28-H31/R53
Bourns Inc
Potentiometer, Cermet, 2W, 150000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 35.57 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 86(DOUBLE) | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% |