Part Details for 86N2E-K36-H31/R50L by Bourns Inc
Overview of 86N2E-K36-H31/R50L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 86N2E-K36-H31/R50L
86N2E-K36-H31/R50L CAD Models
86N2E-K36-H31/R50L Part Data Attributes
|
86N2E-K36-H31/R50L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86N2E-K36-H31/R50L
Bourns Inc
Potentiometer, Cermet, 2W, 150000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 10 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.41 mm | |
Package Length | 29.06 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |