Part Details for 86A2A-B28-A13/R51 by Bourns Inc
Overview of 86A2A-B28-A13/R51 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for 86A2A-B28-A13/R51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (47.64 X 15.88mm) J-Hook/Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 86A2A-B28-A13/R51
86A2A-B28-A13/R51 CAD Models
86A2A-B28-A13/R51 Part Data Attributes:
|
86A2A-B28-A13/R51
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86A2A-B28-A13/R51
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Square | |
Manufacturer Series | 86(DOUBLE) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 35.57 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 86(DOUBLE) | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |