-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4031
|
Newark | Panel Control-5/8" (16Mm) St-Cermet /Tray Packaging Rohs Compliant: Yes |Bourns 86A2A-B28-A13/R51L RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $21.7900 | Buy Now |
DISTI #
86A2A-B28-A13/R51L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 51 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5133 | Buy Now |
DISTI #
86A2A-B28-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 86A2A-B28-A13/R51L) RoHS: Compliant Min Qty: 51 Package Multiple: 17 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.7350 / $22.4190 | Buy Now |
DISTI #
652-86A2AB28A13/R51L
|
Mouser Electronics | Potentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET | 0 |
|
$22.9000 / $23.9100 | Order Now |
DISTI #
73196035
|
RS | PANEL CONTROL-5/8(16MM) ST-CERMETTray Packaging | Bourns 86A2A-B28-A13/R51L RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $25.7700 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (47.64 X 15.88mm) J-Hook/Solder Lug Panel Mount RoHS: Compliant |
38 In Stock |
|
$24.6400 / $41.8500 | Buy Now |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (47.64 X 15.88mm) J-Hook/Solder Lug Panel Mount RoHS: Compliant |
38 In Stock |
|
$24.6400 / $41.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86A2A-B28-A13/R51L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86A2A-B28-A13/R51L
Bourns Inc
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 10 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.41 mm | |
Package Length | 29.06 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |