Part Details for 86A3R-000000-001BA by TE Connectivity
Overview of 86A3R-000000-001BA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3078AE | Rochester Electronics LLC | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDIP8, PLASTIC, MS-001BA, DIP-8 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for 86A3R-000000-001BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS86A3R-000000-001BA
|
Heilind Electronics | NISO, LEVEL MASTER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS86A3R-000000-001BA
|
Interstate Connecting Components | NISO, LEVEL MASTER | 0 |
|
Buy Now |