Part Details for 86BSD001PG-5BSC by TE Connectivity
Overview of 86BSD001PG-5BSC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86BSD001PG-5BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS86BSD001PG-5BSC
|
Heilind Electronics | PRESS XDCR, NISO, 86BSD001PG-5BS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS86BSD001PG-5BSC
|
Interstate Connecting Components | PRESS XDCR, NISO, 86BSD001PG-5BS | 0 |
|
Buy Now |
Part Details for 86BSD001PG-5BSC
86BSD001PG-5BSC CAD Models
86BSD001PG-5BSC Part Data Attributes
|
86BSD001PG-5BSC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86BSD001PG-5BSC
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Length or Diameter | 15.81 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE/CONNECTOR |