Part Details for 87 21 300 by KNIPEX
Overview of 87 21 300 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87 21 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2251
|
Newark | Water Pump Plier, 70Mm, 300Mm Rohs Compliant: Na |Knipex 87 21 300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1100 | Buy Now |
DISTI #
2172-8721300-ND
|
DigiKey | COBRA PLIERS QUICKSET STYLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$58.5852 / $66.4000 | Buy Now |
DISTI #
KNP.8721300
|
TME | Pliers, Pliers len: 300mm, Max jaw capacity: 70mm Min Qty: 1 | 5 |
|
$36.8600 / $39.4900 | Buy Now |
Part Details for 87 21 300
87 21 300 CAD Models
87 21 300 Part Data Attributes:
|
87 21 300
KNIPEX
Buy Now
|
Compare Parts:
87 21 300
KNIPEX
|
Samacsys Manufacturer | KNIPEX |