Part Details for 87-432752-41P by Amphenol Corporation
Overview of 87-432752-41P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for 87-432752-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87-432752-41P
|
Avnet Americas | - Bulk (Alt: 87-432752-41P) Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2,848.5906 | Buy Now |