Part Details for 870025375010 by Wurth Elektronik
Overview of 870025375010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870025375010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4246
|
Newark | Cap, 820Μf, 16V, 20% Rohs Compliant: Yes |Wurth Elektronik 870025375010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 573 |
|
$1.1500 / $1.7100 | Buy Now |
DISTI #
732-6322-1-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 16V T/H Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
521 In Stock |
|
$0.8950 / $1.6300 | Buy Now |
DISTI #
710-870025375010
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms RoHS: Compliant | 202 |
|
$0.9140 / $1.6300 | Buy Now |
Part Details for 870025375010
870025375010 CAD Models
870025375010 Part Data Attributes:
|
870025375010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870025375010
Wurth Elektronik
WCAP-PTG5 Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |