-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-PTG5 Aluminum Polymer Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4255
|
Newark | Cap, 330Μf, 25V, 20%, Capacitance:330Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Leaded, Product Range:Wcap-Ptg5 Series, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 870025575009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
732-6331-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V T/H Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
809 In Stock |
|
$1.1460 / $2.0800 | Buy Now |
DISTI #
710-870025575009
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PTG5 25V 330uF 20% ESR=20mOhms RoHS: Compliant | 542 |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
2466540
|
element14 Asia-Pacific | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$1.1810 / $2.1848 | Buy Now |
DISTI #
2466540
|
Farnell | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 103 |
|
$1.0948 / $2.3996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
870025575009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870025575009
Wurth Elektronik
WCAP-PTG5 Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |