Part Details for 870056175003 by Wurth Elektronik
Overview of 870056175003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 870056175003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5420
|
Newark | Cap, 22Uf, 80V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Wurth Elektronik 870056175003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$1.9800 / $2.8600 | Buy Now |
DISTI #
732-11973-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 80V T/H Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
590 In Stock |
|
$1.3340 / $2.5200 | Buy Now |
DISTI #
710-870056175003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-PTHR 22uF 80V 20% Radial RoHS: Compliant | 1355 |
|
$1.3300 / $2.5200 | Buy Now |
Part Details for 870056175003
870056175003 CAD Models
870056175003 Part Data Attributes
|
870056175003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870056175003
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |