Part Details for 8701039 by Molex
Overview of 8701039 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8701039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-5263-PBT
|
TME | Contact, female, tinned, 0.08÷0.35mm2, Mini-SPOX, reel, crimped, 3A Min Qty: 12000 | 192000 |
|
$0.0385 / $0.0480 | Buy Now |
|
Ameya Holding Limited | 48000 |
|
RFQ | ||
DISTI #
8701039
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 8701039) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 516000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
Buy Now | |
DISTI #
1355905
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 28AWG-22AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0198 / $0.0287 | Buy Now |
Part Details for 8701039
8701039 CAD Models
8701039 Part Data Attributes
|
8701039
Molex
Buy Now
|
Compare Parts:
8701039
Molex
|
Samacsys Manufacturer | Molex |