Part Details for 87023-630CTLF by Amphenol Corporation
Overview of 87023-630CTLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87023-605LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style | |
87023-615TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style | |
87023-630LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style |
Price & Stock for 87023-630CTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87023-630CTLF
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: 87023-630CTLF) RoHS: Compliant Min Qty: 1176 Package Multiple: 14 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-87023-630CTLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P SMT PCB RECEPT NO MATE POLARIZATION RoHS: Compliant | 0 |
|
$3.9900 | Order Now |