Part Details for 87023-645TRLF by Amphenol Communications Solutions
Overview of 87023-645TRLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87023-645TRLF
87023-645TRLF CAD Models
87023-645TRLF Part Data Attributes
|
87023-645TRLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87023-645TRLF
Amphenol Communications Solutions
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.529 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 87023-645TRLF
This table gives cross-reference parts and alternative options found for 87023-645TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87023-645TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61200822323 | 2.54mm Board to Cable Transition Connector WR-BHD | Wurth Elektronik | 87023-645TRLF vs 61200822323 |
FTR-08-T-30-GY | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator | Adam Technologies Inc | 87023-645TRLF vs FTR-08-T-30-GY |
YA-V45P-2X45 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Morethanall Co Ltd | 87023-645TRLF vs YA-V45P-2X45 |
34408506 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | W+P Products GmbH | 87023-645TRLF vs 34408506 |
0155D-90-01-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-645TRLF vs 0155D-90-01-1 |
0172D-90-S1-30-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-645TRLF vs 0172D-90-S1-30-1 |
87023-645TRLF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 87023-645TRLF vs 87023-645TRLF |
FDP-8-G | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | 87023-645TRLF vs FDP-8-G |
531839-7 | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56 | TE Connectivity | 87023-645TRLF vs 531839-7 |
10124048-945LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87023-645TRLF vs 10124048-945LF |