Part Details for 87023-945TRLF by Amphenol FCi
Overview of 87023-945TRLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87023-605LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style | |
87023-615TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style | |
87023-630LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style |
Part Details for 87023-945TRLF
87023-945TRLF CAD Models
87023-945TRLF Part Data Attributes
|
87023-945TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87023-945TRLF
Amphenol FCi
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.529 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 60u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 87023-945TRLF
This table gives cross-reference parts and alternative options found for 87023-945TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87023-945TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIP08-Z-LC-R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | 87023-945TRLF vs ADIP08-Z-LC-R |
1382S90MU2P | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Leoco USA Corp | 87023-945TRLF vs 1382S90MU2P |
87023-945TRLF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87023-945TRLF vs 87023-945TRLF |
531839-7 | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56 | TE Connectivity | 87023-945TRLF vs 531839-7 |
0155D-90-02-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-945TRLF vs 0155D-90-02-1 |
10124048-945LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87023-945TRLF vs 10124048-945LF |
0155D-90-30-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-945TRLF vs 0155D-90-30-1 |
0172D-90-S1-01-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-945TRLF vs 0172D-90-S1-01-1 |
0172D-90-S1-02-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 87023-945TRLF vs 0172D-90-S1-02-1 |
CB8790CV100 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | 87023-945TRLF vs CB8790CV100 |