Part Details for 87052-414HLF by Amphenol Corporation
Overview of 87052-414HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87052-414HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87052-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 87052-414HLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-87052-414HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 19.56 mm (0.77 in.) Mating, 3.05 mm (0.12 in.) Tail. RoHS: Compliant | 0 |
|
$0.3810 | Order Now |
DISTI #
87052-414HLF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 87052-414HLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |