Part Details for 870575875005 by Wurth Elektronik
Overview of 870575875005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870575875005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8679
|
Newark | Cap, 47Uf, 63V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Wurth Elektronik 870575875005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$2.1500 / $3.4300 | Buy Now |
DISTI #
732-870575875005CT-ND
|
DigiKey | CAP ALUM HYBRID 47UF 20% 63V TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
98 In Stock |
|
$1.4400 / $3.0000 | Buy Now |
DISTI #
710-870575875005
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C RoHS: Compliant | 230 |
|
$1.5200 / $3.0100 | Buy Now |
Part Details for 870575875005
870575875005 CAD Models
870575875005 Part Data Attributes
|
870575875005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870575875005
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.0296 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |