Part Details for 870585374003 by Wurth Elektronik
Overview of 870585374003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870585374003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8683
|
Newark | Cap, 330Uf, 16V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Wurth Elektronik 870585374003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$1.5500 / $2.8400 | Buy Now |
DISTI #
732-870585374003CT-ND
|
DigiKey | CAP ALUM HYB 330UF 20% 16V T/H Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1598 In Stock |
|
$1.2600 / $2.4900 | Buy Now |
DISTI #
710-870585374003
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HTAH 16V 330uF 20% THT Radial -55/+125C RoHS: Compliant | 743 |
|
$1.2600 / $2.5000 | Buy Now |
DISTI #
10D5853
|
Bürklin Elektronik | Polymer hybrid aluminum electrolytic capacitor, radial, 330 µF, 16 V, ±20 %, 870585374003 Min Qty: 1 | 48 |
|
$1.2077 / $2.3937 | Buy Now |
Part Details for 870585374003
870585374003 CAD Models
870585374003 Part Data Attributes:
|
870585374003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870585374003
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.0528 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 234 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |