Part Details for 87061-215A by Amphenol FCi
Overview of 87061-215A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-217LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch. | |
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 87061-215A
87061-215A CAD Models
87061-215A Part Data Attributes
|
87061-215A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87061-215A
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (40) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87061-215A
This table gives cross-reference parts and alternative options found for 87061-215A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87061-215A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87061-215A | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87061-215A vs 87061-215A |