Part Details for 87061-225LF by Amphenol FCi
Overview of 87061-225LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-225LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 100 Positions, 2.54mm (0.100in) Pitch. | |
87061-217LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 68 Positions, 2.54mm (0.100in) Pitch. | |
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating |
Price & Stock for 87061-225LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG87061-225LF
|
Heilind Electronics | QKE HDR-87061-225LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG87061-225LF
|
Interstate Connecting Components | QKE HDR-87061-225LF | 0 |
|
Buy Now |
Part Details for 87061-225LF
87061-225LF CAD Models
87061-225LF Part Data Attributes
|
87061-225LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87061-225LF
Amphenol FCi
Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87061-225LF
This table gives cross-reference parts and alternative options found for 87061-225LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87061-225LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87061-225 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Amphenol FCi | 87061-225LF vs 87061-225 |