Part Details for 87061408LF by Amphenol FCi
Overview of 87061408LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-408LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 32 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating |
Price & Stock for 87061408LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448728
|
RS | 87061-408LF-QKE HEADER | Amphenol FCI (Amphenol CS) 87061408LF Min Qty: 448 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 | RFQ |