Part Details for 8708710000 by Weidmüller Interface GmbH & Co. KG
Overview of 8708710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8708710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3616
|
Newark | Ac/Dc Din Rail Power Supply, Ecoline, Fixed, 400 V, 500 V, 480 W, 28 V, 20 A Rohs Compliant: Yes |Weidmuller 8708710000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8708710000
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 20A 500W 10-Pin - Bulk (Alt: 8708710000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 20A 500W | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
8708710000
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 20A 500W 10-Pin - Bulk (Alt: 8708710000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |