Part Details for 870CE35300AA0J by KEMET Corporation
Overview of 870CE35300AA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870CE35300AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-870CE35300AA0J-ND
|
DigiKey | 30 470V Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
590 In Stock |
|
$11.7700 | Buy Now |
DISTI #
65687558
|
Verical | 870CE35300AA0J Min Qty: 6 Package Multiple: 1 | Americas - 590 |
|
$10.2200 / $11.0400 | Buy Now |