Part Details for 8711-01-020 by TE Connectivity
Overview of 8711-01-020 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8711EFE#TRPBF | Analog Devices | uP Sync Multitopology Cntr w/ | |
LT8711EUDC#PBF | Analog Devices | uP Sync Multitopology Cntr w/ | |
LT8711IUDC#PBF | Analog Devices | uP Sync Multitopology Cntr w/ |
Price & Stock for 8711-01-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS8711-01-020
|
Heilind Electronics | 8711-01 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS8711-01-020
|
Interstate Connecting Components | 8711-01 ACCELEROMETER | 0 |
|
Buy Now |
Part Details for 8711-01-020
8711-01-020 CAD Models
8711-01-020 Part Data Attributes
|
8711-01-020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8711-01-020
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Sensitivity (mV/G) | 250 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |