Part Details for 871194 by Fluke Corporation
Overview of 871194 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 871194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0710
|
Newark | Lot Qty 5 ,fuse, fiber, 20A 600Vac, Lot Qty 5 Rohs Compliant: Na |Fluke 871194 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$75.2100 | Buy Now |
DISTI #
614-871194-ND
|
DigiKey | LOT QTY 5 FUSE FIBER 20A 600VAC Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.6300 | Buy Now |
DISTI #
676-871194
|
Mouser Electronics | Industrial & Electrical Fuses FUSE FIBER 20A 600 RoHS: Compliant | 0 |
|
$71.4400 | Order Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton RoHS: Compliant | 0 |
|
$69.1900 / $75.2100 | Buy Now |
DISTI #
20001668
|
TestEquity LLC | Fluke 871194 Fiber Fuse, 20 A, 600 VAC, Lot Qty 5 | 0 |
|
$75.2100 | Buy Now |