Part Details for 8711LF-01-010 by TE Connectivity
Overview of 8711LF-01-010 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8711LF-01-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-8711LF-01-010-ND
|
DigiKey | 8711-01 ACCELEROMETER Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9375 | Buy Now |
DISTI #
8711LF-01-010
|
Avnet Americas | Accelerometer Single 10g 18V to 30V 500mV/g - Bulk (Alt: 8711LF-01-010) Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-8711LF-01-010
|
Mouser Electronics | Thick Film Resistors - SMD 8711-01 ACCELEROMETER RoHS: Compliant | 0 |
|
$192.3400 | Order Now |
DISTI #
TSS8711LF-01-010
|
Heilind Electronics | 8711-01 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8711-01 ACCELEROMETER RoHS: Compliant | 0 |
|
$187.5200 / $550.3700 | Buy Now |
DISTI #
TSS8711LF-01-010
|
Interstate Connecting Components | 8711-01 ACCELEROMETER | 0 |
|
Buy Now | |
|
Master Electronics | 8711-01 ACCELEROMETER RoHS: Compliant | 0 |
|
$187.5200 / $550.3700 | Buy Now |
Part Details for 8711LF-01-010
8711LF-01-010 CAD Models
8711LF-01-010 Part Data Attributes
|
8711LF-01-010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8711LF-01-010
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Sensitivity (mV/G) | 500 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |