Part Details for 8712 by Keystone Electronics Corp
Overview of 8712 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4710
|
Newark | Standoff, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:6.4Mm, Overall Length:11.1Mm, External Width:6.35Mm, Product Range:-, Hex Body Size:0.25" Rohs Compliant: Yes |Keystone 8712 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 736 |
|
$0.5860 / $1.0200 | Buy Now |
DISTI #
36-8712-ND
|
DigiKey | HEX STANDOFF #4-40 SS 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2028 In Stock |
|
$0.5697 / $1.0400 | Buy Now |
DISTI #
534-8712
|
Mouser Electronics | Standoffs & Spacers SS .250 M/F THRD RoHS: Compliant | 3482 |
|
$0.5690 / $1.0100 | Buy Now |
|
Future Electronics | 4-40 Thread 0.250 inch Length Stainless Steel Male/Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8840 | Buy Now |
|
Bisco Industries | 1378 |
|
Buy Now | ||
DISTI #
KEY8712
|
Heilind Electronics | STANDOFF - STAINLESS STEEL | Americas - 24 in Stock |
|
$0.8930 | Buy Now |
DISTI #
22306117
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1362 |
|
$0.5762 / $5.1646 | Buy Now |
DISTI #
26651825
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 16 |
|
$5.1646 | Buy Now |
DISTI #
KEYS8712
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.9000 / $1.1600 | RFQ |
DISTI #
KEY8712
|
Interstate Connecting Components | STANDOFF - STAINLESS STEEL | 8 |
|
$0.8930 | Buy Now |
Part Details for 8712
8712 CAD Models
8712 Part Data Attributes
|
8712
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8712
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |