-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 30 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H2451
|
Newark | 2.5Mm Cbl Hld Hsg Pbt Wht 17Ckt |Molex 87130-1700 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
538-87130-1700
|
Mouser Electronics | Headers & Wire Housings 2.5mm Cbl Hld Hsg PB ld Hsg PBT Wht 17Ckt RoHS: Compliant | 0 |
|
$0.1730 / $0.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87130-1700
Molex
Buy Now
Datasheet
|
Compare Parts:
87130-1700
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE TRAP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87130-1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87130-1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-60-5173 | Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 87130-1700 vs 14-60-5173 |
1-164749-6 | 17 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | 87130-1700 vs 1-164749-6 |
10-30-8171 | Board Connector, 17 Contact(s), 1 Row(s), Female | Molex | 87130-1700 vs 10-30-8171 |
35237-1710 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | Molex | 87130-1700 vs 35237-1710 |
CLG-1017-00101E-CER | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | 87130-1700 vs CLG-1017-00101E-CER |
CLG-1017-00101E-CER | 17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | 87130-1700 vs CLG-1017-00101E-CER |
WT17SAC | Board Connector, 17 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | 87130-1700 vs WT17SAC |