-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 LOCKING CLIP HSG DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26944-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
118 In Stock |
|
$1.3597 / $2.3700 | Buy Now |
DISTI #
87133-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87133-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3581 / $1.4875 | Buy Now |
DISTI #
571-871331
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 4 POS DUAL ROW RoHS: Compliant | 2052 |
|
$1.3500 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP87133-1
|
Heilind Electronics | 04 LOCKING CLIP HSG DR .100CL | Americas - 0 in Stock |
|
$1.5851 | Buy Now |
|
Onlinecomponents.com | 04 LOCKING CLIP HSG DR .100CL RoHS: Compliant |
56349 In Stock |
|
$1.3000 / $2.1100 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, PLUG | 215 |
|
$1.4820 / $3.4200 | Buy Now |
DISTI #
87133-1
|
TTI | Headers & Wire Housings CONN HOUSING 4 POS DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1.3800 | Buy Now |
DISTI #
87133-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87133-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3581 / $1.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87133-1
TE Connectivity
04 LOCKING CLIP HSG DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.27 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87133-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87133-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87131-1 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 87133-1 vs 87131-1 |