-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 LOCKING CLIP HSG DR MRKD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8343
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Product Range:Ampmodu Locking Clip, Gender:Socket, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Locking Clip Series Contacts, No. Of Contacts:10Contactsrohs Compliant: Yes |Amp Te Connectivity 87133-5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
80Y4380
|
Newark | 10 Locking Clip Hsg Dr Mrkd |Amp Te Connectivity 87133-5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.7800 | Buy Now |
DISTI #
A26948-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 4000 Lead time: 44 Weeks Container: Bulk |
3872 In Stock |
|
$1.5108 | Buy Now |
DISTI #
87133-5
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87133-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4356 | Buy Now |
DISTI #
571-871335
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 10 POS DUAL ROW RoHS: Compliant | 1391 |
|
$1.5100 / $2.8300 | Buy Now |
|
Future Electronics | 10 LOCKING CLIP HSG DR MRKD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$1.3900 | Buy Now |
DISTI #
AMP87133-5
|
Heilind Electronics | 10 LOCKING CLIP HSG DR MRKD | Americas - 1977 in Stock750 On Order |
|
$1.7550 / $2.2185 | Buy Now |
|
Onlinecomponents.com | 10 LOCKING CLIP HSG DR MRKD RoHS: Compliant |
1488 In Stock |
|
$1.4700 / $2.1400 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch | 49 |
|
$1.5188 / $3.0375 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch | 40 |
|
$2.5000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87133-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87133-5
TE Connectivity
10 LOCKING CLIP HSG DR MRKD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.27 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87133-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87133-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104482-4 | 10 SHORT PT RCPT HSG DR .100CL | TE Connectivity | 87133-5 vs 104482-4 |
1-86148-2 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 87133-5 vs 1-86148-2 |