87133-7
TE Connectivity
Description: 06 LOCKING CLIP HSG DR .100CL

Overview of 87133-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 87133-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 73C9420
Newark Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Product Range:Ampmodu Locking Clip, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Locking Clip Series Contacts, No. Of Contacts:6Contacts Rohs Compliant: Yes |Amp Te Connectivity 87133-7 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0900
$2.0900 Buy Now
DISTI # A26945-ND
DigiKey CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Bulk 5055
In Stock
  • 1 $3.1900
  • 10 $2.8430
  • 25 $2.8288
  • 50 $2.7998
  • 100 $2.5242
  • 250 $2.5097
  • 500 $2.3211
  • 1,000 $2.0745
  • 2,500 $1.9149
$1.9149 / $3.1900 Buy Now
DISTI # 87133-7
Avnet Americas Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87133-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 7,500 $1.8430
$1.8430 Buy Now
DISTI # 571-87133-7
Mouser Electronics Headers & Wire Housings CONN HOUSING 6 POS DUAL ROW RoHS: Compliant 0
  • 7,500 $1.9200
$1.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 39 Weeks Container: Box 0
Box
  • 7,500 $1.6900
$1.6900 Buy Now
DISTI # AMP87133-7
Heilind Electronics 06 LOCKING CLIP HSG DR .100CL Americas - 0 in Stock
  • 7,500 $2.1123
$2.1123 Buy Now
Onlinecomponents.com 06 LOCKING CLIP HSG DR .100CL RoHS: Compliant 0
  • 1,875 $5.3400
  • 3,750 $2.7300
  • 5,625 $1.8600
  • 7,500 $1.8200
$1.8200 / $5.3400 Buy Now
DISTI # 87133-7
TTI Headers & Wire Housings CONN HOUSING 6 POS DUAL ROW Min Qty: 7500 Package Multiple: 7500 Container: Each Americas - 0
  • 7,500 $1.9000
$1.9000 Buy Now
DISTI # AMP87133-7
Interstate Connecting Components 06 LOCKING CLIP HSG DR .100CL 0
  • 7,500 $2.1123
$2.1123 Buy Now
DISTI # 87133-7
Avnet Abacus Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount (Alt: 87133-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 87133-7
Avnet Abacus Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount (Alt: 87133-7) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 06 LOCKING CLIP HSG DR .100CL RoHS: Compliant 0
  • 1,875 $5.3400
  • 3,750 $2.7300
  • 5,625 $1.8600
  • 7,500 $1.8200
$1.8200 / $5.3400 Buy Now

CAD Models for 87133-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87133-7 by TE Connectivity

87133-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
39 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.27 inch
Body Depth
0.3 inch
Body Length
0.316 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 87133-7
    TE Connectivity
    06 LOCKING CLIP HSG DR .100CL
    VS

Alternate Parts for 87133-7

This table gives cross-reference parts and alternative options found for 87133-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87133-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104482-2 06 SHORT PT RCPT HSG DR .100CL TE Connectivity 87133-7 vs 104482-2
281790-3 PLUG HE13 IDC 180 2X3 P AWG 26-24 TE Connectivity 87133-7 vs 281790-3
281793-3 PLUG HE13 IDC 180 2X3 P AWG 28-26 TE Connectivity 87133-7 vs 281793-3

Related Parts for 87133-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87133-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87133-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 87133-7 would you like to use for your alert(s)?
  • Please alert me when 87133-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87133-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87133-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87133-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87133-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87133-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: