-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODI CRMP S-I HSG SR .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87159-3-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 3000 Lead time: 58 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6040 | Buy Now |
DISTI #
87159-3
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST - Bulk (Alt: 87159-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4301 | Buy Now |
DISTI #
72051552
|
RS | Connector, AMPMODU, 02 Modi Crmp S-I Hsg Sr .156Cl | TE Connectivity 87159-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Box | 0Box |
|
$1.4100 | Buy Now |
DISTI #
AMP87159-3
|
Heilind Electronics | 02 MODI CRMP S-I HSG SR .156CL | Americas - 0 in Stock |
|
$1.7560 / $1.7823 | Buy Now |
|
Onlinecomponents.com | 02 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
2883 In Stock |
|
$1.6800 / $2.9700 | Buy Now |
DISTI #
87159-3
|
TTI | Headers & Wire Housings 02 CRMP S-I HSG SR Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8700 | Buy Now |
DISTI #
AMP87159-3
|
Interstate Connecting Components | 02 MODI CRMP S-I HSG SR .156CL | 0 |
|
$1.7560 / $1.7823 | Buy Now |
DISTI #
87159-3
|
Avnet Abacus | (Alt: 87159-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 02 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
2883 In Stock |
|
$1.6800 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87159-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87159-3
TE Connectivity
02 MODI CRMP S-I HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87159-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87159-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644577-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-644577-2 |
3-641654-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-641654-2 |
3-641200-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-641200-2 |
3-641244-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-641244-2 |
3-644497-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-644497-2 |
3-1744020-2 | 02P MTA100 CONN ASSY LF | TE Connectivity | 87159-3 vs 3-1744020-2 |
3-644038-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-644038-2 |
CT100F28-2-D | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 87159-3 vs CT100F28-2-D |
3-640468-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87159-3 vs 3-640468-2 |
402207799 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 87159-3 vs 402207799 |