Part Details for 87160-5 by TE Connectivity
Overview of 87160-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87160-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8609
|
Newark | 03 Modi Hdr Srst .156Cl Rohs Compliant: No |Amp Te Connectivity 87160-5 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 | Buy Now |
DISTI #
87160-5-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 2560 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8772 | Buy Now |
DISTI #
87160-5
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87160-5) RoHS: Not Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8037 / $0.9074 | Buy Now |
DISTI #
571-87160-5
|
Mouser Electronics | Headers & Wire Housings 03 MODI HDR SRST 0.156CL RoHS: Not Compliant | 0 |
|
$0.8700 / $0.9160 | Order Now |
DISTI #
72050883
|
RS | Connector, AMPMODU, 03 Modi Hdr Srst .156Cl | TE Connectivity 87160-5 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9900 | RFQ |
DISTI #
AMP87160-5
|
Heilind Electronics | 03 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$0.9532 / $0.9674 | Buy Now |
|
Onlinecomponents.com | 03 MODI HDR SRST .156CL | 0 |
|
$0.8050 / $1.6850 | Buy Now |
DISTI #
AMP87160-5
|
Interstate Connecting Components | 03 MODI HDR SRST .156CL | 0 |
|
$0.9532 / $0.9674 | Buy Now |
|
Master Electronics | 03 MODI HDR SRST .156CL | 0 |
|
$0.8050 / $1.6850 | Buy Now |
Part Details for 87160-5
87160-5 CAD Models
87160-5 Part Data Attributes
|
87160-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87160-5
TE Connectivity
03 MODI HDR SRST .156CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | AMPMODU, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.423 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87160-5
This table gives cross-reference parts and alternative options found for 87160-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87160-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647017-3 | (3-647017-3) 03P MTA100 PSTD CONN ASSY LF | TE Connectivity | 87160-5 vs 3-647017-3 |
3-647010-3 | (3-647010-3) 03P MTA100 PSTD CONN ASSY LF | TE Connectivity | 87160-5 vs 3-647010-3 |
3-647107-3 | CONNECTOR, 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 87160-5 vs 3-647107-3 |
647075-3 | (647075-3) 03P MTA100 HDR HT POL STR 15AU | TE Connectivity | 87160-5 vs 647075-3 |
647167-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 87160-5 vs 647167-3 |
3-647016-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 87160-5 vs 3-647016-3 |
3-647075-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87160-5 vs 3-647075-3 |
3-647609-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87160-5 vs 3-647609-3 |
647107-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 87160-5 vs 647107-3 |
3-647003-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Green Insulator, Plug | TE Connectivity | 87160-5 vs 3-647003-3 |