Part Details for 87173-130 by Amphenol FCi
Overview of 87173-130 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87173-130
87173-130 CAD Models
87173-130 Part Data Attributes
|
87173-130
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87173-130
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.165 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.807 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 87173-130
This table gives cross-reference parts and alternative options found for 87173-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87173-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71991-815S | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87173-130 vs 71991-815S |
91615-415BN | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 87173-130 vs 91615-415BN |
76054-051LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 30 Positions, 2.54mm (0.100in) Pitch.. | Amphenol Communications Solutions | 87173-130 vs 76054-051LF |
73369-230 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87173-130 vs 73369-230 |
55508-330 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 87173-130 vs 55508-330 |
87263-3002 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87173-130 vs 87263-3002 |
69130-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87173-130 vs 69130-130 |
66432-030LF | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 87173-130 vs 66432-030LF |
91407-915LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87173-130 vs 91407-915LF |
79109-0114 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 87173-130 vs 79109-0114 |