Part Details for 8718696541234 by Philips Semiconductors
Overview of 8718696541234 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696541234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54123400
|
TME | LED lamp, warm white, G24D-3, 230VAC, 950lm, 8.5W, 120°, 3000K Min Qty: 1 | 0 |
|
$10.3000 / $12.2800 | RFQ |