Part Details for 8718696579930 by Philips Semiconductors
Overview of 8718696579930 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696579930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57993000
|
TME | LED lamp, white, E27, 230VAC, 470lm, P: 5W, 200°, 3000K, CRImin: 80 Min Qty: 1 | 2 |
|
$2.7500 / $3.2700 | Buy Now |