Part Details for 8718696705438 by Philips Semiconductors
Overview of 8718696705438 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696705438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70543800
|
TME | LED lamp, neutral white, E27, 230VAC, 806lm, P: 7W, 4000K, CRImin: 80 Min Qty: 1 | 15 |
|
$3.8000 / $4.5300 | Buy Now |