Part Details for 8718696739662 by Philips Semiconductors
Overview of 8718696739662 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696739662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73966200
|
TME | LED lamp, warm white, 2G11, 53/77VAC, 2000lm, 16.5W, 3000K Min Qty: 1 | 0 |
|
$21.8900 / $26.1000 | RFQ |