Part Details for 8718696813331 by Philips Semiconductors
Overview of 8718696813331 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718696813331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81333101
|
TME | LED lamp, warm white, GU10, 230VAC, 670lm, P: 6.7W, 60°, 3000K Min Qty: 1 | 6 |
|
$10.4100 / $12.4100 | Buy Now |