There are no models available for this part yet.
Overview of 8718699704148 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8718699704148 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70414800
|
TME | LED lamp, neutral white, E27, 230VAC, 1521lm, P: 10.5W, 4000K Min Qty: 1 | 16 |
|
$6.3400 / $7.5600 | Buy Now |