Part Details for 8718699774134 by Philips Semiconductors
Overview of 8718699774134 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718699774134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77413400
|
TME | LED lamp, warm white, GU10, 230VAC, 355lm, P: 4.6W, 36°, 2700K Min Qty: 1 | 5 |
|
$3.8500 / $4.5500 | Buy Now |