Part Details for 8718699774158 by Philips Semiconductors
Overview of 8718699774158 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8718699774158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77415800
|
TME | LED lamp, warm white, GU10, 230VAC, 255lm, P: 3.5W, 36°, 2700K Min Qty: 1 | 6 |
|
$3.4400 / $4.1000 | Buy Now |