Part Details for 871911 by Molex
Overview of 871911 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 871911
871911 CAD Models
871911 Part Data Attributes
|
871911
Molex
Buy Now
Datasheet
|
Compare Parts:
871911
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 871911
This table gives cross-reference parts and alternative options found for 871911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 871911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B71N4H11T | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 871911 vs B71N4H11T |
398700711 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871911 vs 398700711 |
871811-10A | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871911 vs 871811-10A |
39870-0711 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871911 vs 39870-0711 |
878911-G30 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871911 vs 878911-G30 |
39871-0611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871911 vs 39871-0611 |
39870-0611 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 871911 vs 39870-0611 |
871911-G30 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871911 vs 871911-G30 |
878911-10A | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 871911 vs 878911-10A |