Part Details for 872-N5 by Edwards Signaling
Overview of 872-N5 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 872-N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9036
|
Newark | Horn 120V60Hz Projector |Edwards Signaling Products 872-N5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2100 / $262.4000 | Buy Now |
DISTI #
70016619
|
RS | Audio Warning Device, Horn, Vibrating, Siren, 120VAC Sup, 0.13A, 103dB | Edwards Signaling 872-N5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$272.9000 | Buy Now |