87220-0610
Molex
Description: Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solid Lead Terminal, Receptacle,

Overview of 87220-0610 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
1606-10JLC Coilcraft Inc General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT
XFL2006-103MEB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808
XFL2006-103MEC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808

CAD Models for 87220-0610 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87220-0610 by Molex

87220-0610
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
MINI DIN CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pitch Circle Diameter
5 mm
DIN Conformance
YES
EMI Shielded
YES
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLID LEAD
Total Number of Contacts
6
Want to compare parts?
  1. 87220-0610
    Molex
    Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solid Lead Terminal, Receptacle,
    VS

Related Parts for 87220-0610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87220-0610 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87220-0610 by Molex

Select Manufacturer
Which Manufacturer of 87220-0610 would you like to use for your alert(s)?
  • Please alert me when 87220-0610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87220-0610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87220-0610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87220-0610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87220-0610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87220-0610 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: