-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3381
|
Newark | Conn, Header, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 87220-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4570 |
|
$3.4900 / $3.7600 | Buy Now |
DISTI #
90F4559
|
Newark | Board-Board Connector Header, 8 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Seriesrohs Compliant: Yes |Amp Te Connectivity 87220-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
A26554-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0867 / $4.7400 | Buy Now |
DISTI #
87220-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 87220-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6688 / $3.0131 | Buy Now |
DISTI #
571-872208
|
Mouser Electronics | Headers & Wire Housings UNSHRD VERT SNGL 8 RoHS: Compliant | 473 |
|
$2.8600 / $3.6200 | Buy Now |
|
Future Electronics | AMPMODU 8 Position Through Hole Single Row Vertical 2.54 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$2.8400 | Buy Now |
DISTI #
AMP87220-8
|
Heilind Electronics | 08 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
$3.1650 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRST UNSHRD .100 RoHS: Compliant |
760 Partner Stock |
|
$2.7500 / $4.0200 | Buy Now |
DISTI #
77575424
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 760 |
|
$3.3500 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87220-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87220-8
TE Connectivity
08 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87220-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87220-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146132-6 | 08 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 87220-8 vs 5-146132-6 |
5-147245-7 | (5-147245-7) 08 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 87220-8 vs 5-147245-7 |
5-102898-1 | 08 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 87220-8 vs 5-102898-1 |
5-1375583-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87220-8 vs 5-1375583-7 |
2-103639-8 | 08 MTE HDR SRST LATCH .100CL | TE Connectivity | 87220-8 vs 2-103639-8 |
5-103080-6 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87220-8 vs 5-103080-6 |
8-2232501-3 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 87220-8 vs 8-2232501-3 |
5-146285-8 | 08 MODII HDR SRST B/A .100CL | TE Connectivity | 87220-8 vs 5-146285-8 |
5-147118-2 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87220-8 vs 5-147118-2 |
87348-8 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 87220-8 vs 87348-8 |